Filter Your Search
1 - 10 of 10 results
|
NCV33064DM-5R2
onsemi
|
Check for Price | No | Obsolete | 4 V | 1 V | 6.5 V | +4.6V | 1 | YES | NO | VOLTAGE DETECTOR | 1 | BIPOLAR | AUTOMOTIVE | S-PDSO-G8 | e0 | Not Qualified | 125 °C | -40 °C | 235 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ON SEMICONDUCTOR | Micro 8 lead Surface Mount | PLASTIC, MICROPAK-8 | 8 | 846A-02 | not_compliant | EAR99 | 8542.39.00.01 | onsemi | ||||||
|
NCV33064P-5RAG
onsemi
|
Check for Price | Yes | End Of Life | 4 V | 1 V | 6.5 V | 500 µA | +4.6V | 1 | NO | NO | VOLTAGE DETECTOR | 1 | BIPOLAR | AUTOMOTIVE | R-PBCY-T3 | e3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | RECTANGULAR | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | 1.27 mm | BOTTOM | ONSEMI | TO-92 (TO-226) 5.33mm Body Height | TO-92, 3 PIN | 3 | 29-11 | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||||||
|
NCV33064D-5R2G
onsemi
|
Check for Price | Yes | End Of Life | 4 V | 1 V | 6.5 V | +4.6V | 1 | YES | NO | VOLTAGE DETECTOR | 1 | BIPOLAR | AUTOMOTIVE | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ONSEMI | SOIC-8 Narrow Body | SOIC-8 | 8 | 751-07 | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||
|
NCV33064D-5
onsemi
|
Check for Price | No | Obsolete | 4 V | 1 V | 6.5 V | 500 µA | +4.6V | 1 | YES | NO | VOLTAGE DETECTOR | 1 | BIPOLAR | AUTOMOTIVE | R-PDSO-G8 | e0 | Not Qualified | 125 °C | -40 °C | 225 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ON SEMICONDUCTOR | SOIC | PLASTIC, SO-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
NCV33064P-5RA
onsemi
|
Check for Price | No | Obsolete | 4 V | 1 V | 6.5 V | 500 µA | +4.6V | 1 | NO | NO | VOLTAGE DETECTOR | 1 | BIPOLAR | AUTOMOTIVE | R-PBCY-T3 | e0 | Not Qualified | 125 °C | -40 °C | 235 | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | RECTANGULAR | CYLINDRICAL | NO | TIN LEAD | THROUGH-HOLE | 1.27 mm | BOTTOM | ONSEMI | TO-92 (TO-226) 5.33mm Body Height | PLASTIC, TO-92, 3 PIN | 3 | 29-11 | not_compliant | EAR99 | 8542.39.00.01 | onsemi | ||||||||
|
NCV33064P-5RPG
onsemi
|
Check for Price | Yes | End Of Life | 4 V | 1 V | 6.5 V | 500 µA | +4.6V | 1 | NO | NO | VOLTAGE DETECTOR | 1 | BIPOLAR | AUTOMOTIVE | R-PBCY-T3 | e3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | RECTANGULAR | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | 1.27 mm | BOTTOM | ONSEMI | TO-92 (TO-226) 5.33mm Body Height | TO-92, 3 PIN | 3 | 29-11 | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||||||
|
NCV33064D-5R2
onsemi
|
Check for Price | No | Obsolete | 4 V | 1 V | 6.5 V | 500 µA | +4.6V | 1 | YES | NO | VOLTAGE DETECTOR | 1 | BIPOLAR | AUTOMOTIVE | R-PDSO-G8 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 235 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ON SEMICONDUCTOR | SOIC-8 Narrow Body | PLASTIC, SOIC-8 | 8 | 751-07 | not_compliant | EAR99 | 8542.39.00.01 | onsemi | ||||
|
NCV33064DM-5R2G
onsemi
|
Check for Price | Yes | Obsolete | 4 V | 1 V | 6.5 V | 500 µA | +4.6V | 1 | YES | NO | VOLTAGE DETECTOR | 1 | BIPOLAR | AUTOMOTIVE | S-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ONSEMI | Micro 8 lead Surface Mount | MICROPAK-8 | 8 | 846A-02 | compliant | EAR99 | 8542.39.00.01 | onsemi | |||
|
NCV33064P-5R2
onsemi
|
Check for Price | No | No | Obsolete | 4 V | 1 V | 6.5 V | 1 | NO | NO | VOLTAGE DETECTOR | 1 | AUTOMOTIVE | O-PBCY-T3 | e0 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | BCY | ROUND | CYLINDRICAL | NO | TIN LEAD | THROUGH-HOLE | BOTTOM | ON SEMICONDUCTOR | TO-92 | PLASTIC, TO-226AA, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||
|
NCV33064P-5RP
onsemi
|
Check for Price | No | Obsolete | 4 V | 1 V | 6.5 V | 500 µA | +4.6V | 1 | NO | NO | VOLTAGE DETECTOR | 1 | BIPOLAR | AUTOMOTIVE | R-PBCY-T3 | e0 | Not Qualified | 125 °C | -40 °C | 235 | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | RECTANGULAR | CYLINDRICAL | NO | TIN LEAD | THROUGH-HOLE | 1.27 mm | BOTTOM | ONSEMI | TO-92 (TO-226) 5.33mm Body Height | PLASTIC, TO-92, 3 PIN | 3 | 29-11 | not_compliant | EAR99 | 8542.39.00.01 | onsemi |