Filter Your Search
1 - 2 of 2 results
|
NCV2902DTBR2G
onsemi
|
$0.3188 | Yes | Active | 7 mV | 500 nA | 3 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | NO | YES | -16 V | 16 V | AUTOMOTIVE | 15000 | R-PDSO-G14 | Not Qualified | e4 | 70 dB | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ONSEMI | TSSOP-14 | TSSOP-14 | 14 | 948G | compliant | EAR99 | 8542.33.00.01 | onsemi | ||
|
NCV2902DTBR2G
Rochester Electronics LLC
|
Check for Price | Yes | Active | 7 mV | 500 nA | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | -16 V | 16 V | AUTOMOTIVE | R-PDSO-G14 | COMMERCIAL | e4 | 70 dB | NOT SPECIFIED | 125 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ROCHESTER ELECTRONICS LLC | TSSOP | HALOGEN FREE AND ROHS COMPLIANT, TSSOP-14 | 14 | unknown |