Filter Your Search
1 - 1 of 1 results
|
NCV20081SN3T1G
onsemi
|
$0.2845 | Yes | Active | 4 mV | 0.4 V/us | 1.5 nA | 70 µA | 53 dB | 1 | OPERATIONAL AMPLIFIER | 3.3 V | VOLTAGE-FEEDBACK | NO | 1.1 nA | YES | NO | YES | NO | NO | 6 V | AUTOMOTIVE | 1200 | 19952.62 | NO | R-PDSO-G5 | e3 | 76 dB | 1 | 25 °C | -40 °C | 260 | AEC-Q100 | 30 | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 3 mm | ONSEMI | SOT-23, TSOP-5 | 483-02 | compliant | EAR99 | 8542.33.00.01 | onsemi |