Filter Your Search
1 - 4 of 4 results
|
NCS4333DR2G
onsemi
|
$0.9258 | Yes | Active | 20 µV | 0.1 V/us | 400 pA | 35 µA | 4 | OPERATIONAL AMPLIFIER | 3.3 V | VOLTAGE-FEEDBACK | YES | 800 pA | YES | YES | YES | NO | NO | 7 V | AUTOMOTIVE | 255 | 199526.23 | NO | R-PDSO-G14 | e3 | 118 dB | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ONSEMI | SOIC-14 | TSOP-5 | 751A-03 | compliant | EAR99 | 8542.33.00.01 | onsemi | |||||
|
NCS4333DTBR2G
onsemi
|
$0.9393 | Yes | Active | 30 µV | 0.15 V/us | 400 pA | 35 µA | 4 | OPERATIONAL AMPLIFIER | 3.3 V | VOLTAGE-FEEDBACK | YES | 800 pA | YES | YES | YES | NO | NO | 7 V | AUTOMOTIVE | 350 | 199526.23 | NO | R-PDSO-G14 | e4 | 118 dB | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | TSSOP | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | DUAL | ONSEMI | TSSOP-14 WB | TSSOP-14 | 948G | compliant | EAR99 | 8542.33.00.01 | onsemi | 2019-11-11 | |||||||||||
|
NCV4333DTBR2G
onsemi
|
$1.1235 | Yes | Active | 30 µV | 0.15 V/us | 400 pA | 140 µA | 4 | OPERATIONAL AMPLIFIER | 3.3 V | VOLTAGE-FEEDBACK | 400 pA | NO | 800 pA | YES | YES | YES | NO | NO | 7 V | AUTOMOTIVE | 350 | 199526.2315 | NO | R-PDSO-G14 | e4 | 1 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | DUAL | ONSEMI | TSSOP-14 WB | TSSOP-14 | 948G | compliant | EAR99 | 8542.33.00.01 | onsemi | |||||||||
|
NCV4333DR2G
onsemi
|
Check for Price | Yes | Active | 20 µV | 0.1 V/us | 400 pA | 140 µA | 4 | OPERATIONAL AMPLIFIER | 3.3 V | VOLTAGE-FEEDBACK | 400 pA | NO | 800 pA | YES | YES | YES | NO | NO | 7 V | AUTOMOTIVE | 255 | 199526.231 | NO | R-PDSO-G14 | e3 | 118 dB | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ONSEMI | SOIC-14 | TSOP-5 | 751A-03 | compliant | EAR99 | 8542.33.00.01 | onsemi |