Filter Your Search
1 - 1 of 1 results
|
NCS20064DR2G
onsemi
|
Check for Price | Yes | Active | 4 mV | 1.2 V/us | 1.5 nA | 200 µA | 53 dB | 4 | OPERATIONAL AMPLIFIER | 3.3 V | VOLTAGE-FEEDBACK | NO | 1.1 nA | YES | NO | YES | NO | NO | 6 V | AUTOMOTIVE | 3000 | 10000 | NO | R-PDSO-G14 | e4 | 76 dB | 1 | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ONSEMI | SOIC-14 | SOIC-14 | 751A-03 | compliant | EAR99 | 8542.33.00.01 | 2018-12-21 | onsemi |