Filter Your Search
1 - 10 of 17 results
|
NCS12802MNTXG
onsemi
|
Check for Price | Yes | Obsolete | YES | ANALOG CIRCUIT | INDUSTRIAL | S-PQCC-N24 | e3 | Not Qualified | 1 | 95 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | QCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER | YES | TIN | NO LEAD | 500 µm | QUAD | ON SEMICONDUCTOR | QCCN, LCC24,.16SQ,20 | compliant | 8542.39.00.01 | |||||||||||||||||||||||||
|
NCS1212-500
Wall Industries Inc
|
Check for Price | Obsolete | WALL INDUSTRIES INC | , | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
NCS12D1215C
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Obsolete | 12 V | 15 V | 36 V | 9 V | 14.7 V | 15.3 V | 400 mA | 2 | NO | NO | IT ALSO HAS -12V OUTPUT | DC-DC REGULATED POWER SUPPLY MODULE | 86 % | 0.1 % | 0.3 % | 1 | SHORT CIRCUIT; OVER LOAD; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | HYBRID | 12 W | R-MDIP-P9 | 85 °C | -40 °C | 9 | METAL | DIP | DIP9/24,.6 | RECTANGULAR | IN-LINE | NO | PIN/PEG | 2.54 mm | DUAL | 20 mm | 32 mm | 11 mm | MURATA MANUFACTURING CO LTD | DIP-24/9 | compliant | EAR99 | 2020-06-05 | Murata Electronics | ||||||||||
|
NCS12S4805C
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 2020-06-04 | Murata Electronics | |||||||||||||||||||||||||||||||||||||||||||||
|
NCS12S1205C
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 2020-06-05 | Murata Electronics | |||||||||||||||||||||||||||||||||||||||||||||
|
NCS12D1212C
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Obsolete | 12 V | 12 V | 36 V | 9 V | 500 mA | 2 | NO | NO | IT ALSO HAS -12V OUTPUT | DC-DC REGULATED POWER SUPPLY MODULE | 85 % | 0.1 % | 0.3 % | 1 | HYBRID | 12 W | R-XDIP-P8 | 85 °C | -40 °C | 8 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | NO | PIN/PEG | DUAL | MURATA MANUFACTURING CO LTD | DIP-24/8 | compliant | EAR99 | 2020-06-05 | Murata Electronics | ||||||||||||||||||
|
NCS12S4815C
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 2020-06-05 | Murata Electronics | |||||||||||||||||||||||||||||||||||||||||||||
|
NCS12S1212C
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 2020-06-05 | Murata Electronics | |||||||||||||||||||||||||||||||||||||||||||||
|
NCS12D4815C
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Obsolete | 48 V | 15 V | 75 V | 18 V | 400 mA | 2 | NO | NO | IT ALSO HAS -15V OUTPUT | DC-DC REGULATED POWER SUPPLY MODULE | 85 % | 0.1 % | 0.3 % | 1 | HYBRID | 12 W | R-XDIP-P9 | 85 °C | -40 °C | 9 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | NO | PIN/PEG | DUAL | MURATA MANUFACTURING CO LTD | DIP-24/9 | compliant | EAR99 | 2020-06-05 | Murata Electronics | ||||||||||||||||||
|
NCS1224-400
Wall Industries Inc
|
Check for Price | Obsolete | WALL INDUSTRIES INC | , | compliant | 8542.39.00.01 |