Parametric results for: ncr169drlrp under Silicon Controlled Rectifiers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ncr169drlrp
Select parts from the table below to compare.
Compare
Compare
NCR169DRLRP
onsemi
Check for Price No Obsolete 100 µA 10 mA 200 µA 400 V 800 mA SCR SINGLE 20 V/us 800 mV 10 A 400 V TO-92 O-PBCY-T3 e0 Not Qualified 110 °C -40 °C 235 1 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO TIN LEAD THROUGH-HOLE BOTTOM ON SEMICONDUCTOR TO-92 PLASTIC, CASE 029-11, TO-226AA, 3 PIN 3 CASE 029-11 not_compliant EAR99 8541.30.00.80
NCR169DRLRPG
onsemi
Check for Price Yes Obsolete 200 µA 400 V 800 mA SCR SINGLE 400 V TO-92 O-PBCY-T3 e1 Not Qualified 260 1 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO TIN SILVER COPPER THROUGH-HOLE BOTTOM ON SEMICONDUCTOR TO-92 LEAD FREE, PLASTIC, CASE 029-11, TO-226AA, 3 PIN 3 CASE 029-11 not_compliant EAR99 8541.30.00.80