Filter Your Search
1 - 1 of 1 results
|
NCP729FC25T2G
onsemi
|
Check for Price | Yes | Yes | Obsolete | 5.5 V | 2 V | 2.5 V | 100 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 140 mV | 6 V | 1 | 2.55 V | 2.45 V | BICMOS | 2 % | S-PBGA-B4 | Not Qualified | 125 °C | -40 °C | 4 | PLASTIC/EPOXY | VFBGA | BGA4,2X2,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | BALL | 500 µm | BOTTOM | 1.06 mm | 1.06 mm | 700 µm | ONSEMI | 1.06 X 1.06 MM, LEAD FREE, CSP-4 | 4 | 568AD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |