Filter Your Search
1 - 1 of 1 results
|
NCP694H33HT1G
onsemi
|
$0.8563 | Yes | Obsolete | 6 V | 1.4 V | 3.3 V | 180 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 100 mV | 6.5 V | 0.01122 % | 1 | 3.366 V | 3.234 V | CMOS | 2 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSOF | FL6,.1,60 | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN | GULL WING | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.6 mm | ONSEMI | SOT-89 5-Lead | LEAD FREE, SOT-89, 5 PIN | 5 | 528AB | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi |