Filter Your Search
1 - 2 of 2 results
|
NCP583XV28T2G
onsemi
|
$51.2055 | Yes | Obsolete | 6 V | 1.7 V | 2.8 V | 250 mV | 180 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 6.5 V | 0.01512 % | 0.04 % | 1 | 2.912 V | 2.688 V | CMOS | 2 % | R-PDSO-F6 | e2 | Not Qualified | 1 | 125 °C | -40 °C | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSOF | FL6,.047,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | YES | TIN SILVER | FLAT | 500 µm | DUAL | 1.2 mm | 1.6 mm | 600 µm | ONSEMI | SOT-563, 6 LEAD | LEAD FREE, SOT-563, 6 PIN | 6 | 463A-01 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi | ||
|
NCP583XV28T2G
Rochester Electronics LLC
|
Check for Price | Yes | Active | 6 V | 1.7 V | 2.8 V | 180 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 1 | 2.912 V | 2.688 V | CMOS | R-PDSO-F6 | e3 | COMMERCIAL | NOT SPECIFIED | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | VSOF | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | MATTE TIN | FLAT | 500 µm | DUAL | 1.2 mm | 1.6 mm | 600 µm | ROCHESTER ELECTRONICS LLC | SOT | LEAD FREE, SOT-563, 6 PIN | 6 | unknown | Fixed,Positive,Single Output,Ldo |