Filter Your Search
1 - 10 of 25 results
|
NCP5425DBR2G
onsemi
|
$0.6631 | Yes | Active | 13.2 V | 4.6 V | 2 A | YES | PUSH-PULL | 938 kHz | DUAL SWITCHING CONTROLLER | CURRENT/VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G20 | e4 | Not Qualified | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.2 mm | ONSEMI | TSSOP 20 LEAD | TSSOP-20 | 20 | 9.48 | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||||||||||||||||||||
|
NCP5422ADR2G
onsemi
|
$1.5834 | Yes | Obsolete | 12 V | 13.2 V | 10.8 V | 1.5 A | YES | PHASE-SHIFT | 750 kHz | V2 CONTROL MODE IS ALSO AVAILABLE | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | MOS | COMMERCIAL | R-PDSO-G16 | e3 | Not Qualified | 1 | 70 °C | 260 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | ONSEMI | SOIC 16 LEAD | SOP-16 | 16 | 751B-05 | unknown | EAR99 | 8542.39.00.01 | onsemi | ||||||||||||||||||||
|
NCP5424DR2
onsemi
|
$1.6292 | No | Obsolete | 12 V | 13.2 V | 10.8 V | 1.5 A | YES | PUSH-PULL | 750 kHz | DUAL SWITCHING CONTROLLER | CURRENT/VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G16 | e0 | Not Qualified | 1 | 70 °C | 235 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | ONSEMI | SOIC 16 LEAD | SOIC-16 | 16 | 751B-05 | not_compliant | EAR99 | 8542.39.00.01 | onsemi | ||||||||||||||||||||||
|
NCP5424DR2G
onsemi
|
$1.7027 | Yes | Obsolete | 12 V | 13.2 V | 10.8 V | 1.5 A | YES | PUSH-PULL | 750 kHz | DUAL SWITCHING CONTROLLER | CURRENT/VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G16 | e3 | Not Qualified | 1 | 70 °C | 260 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | ONSEMI | SOIC 16 LEAD | SOIC-16 | 16 | 751B-05 | unknown | EAR99 | 8542.39.00.01 | onsemi | ||||||||||||||||||||||
|
NCP5425DBG
Rochester Electronics LLC
|
Check for Price | Yes | Active | 13.2 V | 4.6 V | 2 A | YES | PUSH-PULL | 938 kHz | DUAL SWITCHING CONTROLLER | CURRENT/VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-G20 | e4 | COMMERCIAL | NOT SPECIFIED | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.2 mm | ROCHESTER ELECTRONICS LLC | TSSOP | LEAD FREE, TSSOP-20 | 20 | unknown | |||||||||||||||||||||||||||||
|
NCP5426SN13T1
Rochester Electronics LLC
|
Check for Price | Yes | No | Active | 5 V | 3 V | 1.3 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | 1.339 V | 1.261 V | R-PDSO-G5 | e0 | COMMERCIAL | 125 °C | 240 | 30 | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.5 mm | 3 mm | 1.1 mm | ROCHESTER ELECTRONICS LLC | TSOP | TSSOP, | 5 | unknown | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||||||||||||
|
NCP5425DBR2
onsemi
|
Check for Price | Yes | Obsolete | 13.2 V | 4.6 V | 2 A | YES | PUSH-PULL | 938 kHz | CAN ALSO BE CONFIGURED IN CURRENT MODE | DUAL SWITCHING CONTROLLER | CURRENT/VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G20 | e4 | Not Qualified | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.2 mm | ON SEMICONDUCTOR | TSSOP | LEAD FREE, TSSOP-20 | 20 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||
|
NCP5426SN13T2
onsemi
|
Check for Price | No | Obsolete | 5 V | 3 V | 1.3 V | 1.7 V | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 12 V | 0.02 % | 0.06 % | 1 | 1.339 V | 1.261 V | BIPOLAR | 3 % | R-PDSO-G5 | e0 | Not Qualified | 125 °C | -40 °C | 235 | 5 | PLASTIC/EPOXY | TSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.5 mm | 3 mm | 1.1 mm | ON SEMICONDUCTOR | TSOP | TSSOP, TSOP5/6,.11,37 | 5 | not_compliant | EAR99 | 8542.39.00.01 | onsemi | Fixed,Positive,Single Output,Ldo | ||||||||||||||||
|
NCP5424D
onsemi
|
Check for Price | No | Obsolete | 12 V | 13.2 V | 10.8 V | 1.5 A | YES | PUSH-PULL | 750 kHz | DUAL SWITCHING CONTROLLER | CURRENT/VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G16 | e0 | Not Qualified | 1 | 70 °C | 235 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | ON SEMICONDUCTOR | SOIC 16 LEAD | SOP, SOP16,.25 | 16 | 751B-05 | not_compliant | EAR99 | 8542.39.00.01 | onsemi | ||||||||||||||||||||||
|
NCP5422ADR2
onsemi
|
Check for Price | No | Obsolete | 12 V | 13.2 V | 10.8 V | 1.5 A | YES | PHASE-SHIFT | 750 kHz | V2 CONTROL MODE IS ALSO AVAILABLE | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G16 | e0 | Not Qualified | 1 | 70 °C | 235 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | ON SEMICONDUCTOR | SOIC 16 LEAD | SOP-16 | 16 | 751B-05 | not_compliant | EAR99 | 8542.39.00.01 | onsemi |