Filter Your Search
1 - 2 of 2 results
|
NCP5214MNR2G
onsemi
|
$1.3429 | Yes | Obsolete | 12 V | 24 V | 4.5 V | 2.4 A | YES | PUSH-PULL | 460 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-N22 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 22 | PLASTIC/EPOXY | HVSON | SOLCC22,.2,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN | NO LEAD | 500 µm | DUAL | 5 mm | 6 mm | 1 mm | ONSEMI | DFN22 6*5*0.9 MM, 0.5 P | DFN-22 | 22 | 506AF | unknown | EAR99 | 8542.39.00.01 | onsemi | |||
|
NCP5214MNR2G
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 12 V | 24 V | 4.5 V | 2.4 A | YES | PUSH-PULL | 460 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-N22 | e3 | NOT SPECIFIED | 85 °C | -40 °C | 260 | 40 | 22 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 5 mm | 6 mm | 1 mm | ROCHESTER ELECTRONICS LLC | DFN | LEAD FREE, PLASTIC, DFN-22 | 22 | unknown |