Filter Your Search
1 - 2 of 2 results
![]() |
NCP502SQ25T1G
onsemi
|
Check for Price | Yes | Obsolete | 12 V | 3.5 V | 2.5 V | 1 V | 80 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 12 V | 0.0255 % | 0.0632 % | 1 | 2.575 V | 2.425 V | CMOS | 3 % | R-PDSO-G5 | e3 | Not Qualified | 150 °C | 85 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | TIN | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | ONSEMI | SOT-353 | LEAD FREE, SC-88A, SOT-353, SC-70, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||
![]() |
NCP502SQ25T1G
Rochester Electronics LLC
|
Check for Price | No | Active | 12 V | 3.5 V | 2.5 V | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 1 | 2.575 V | 2.425 V | CMOS | R-PDSO-G5 | e3 | COMMERCIAL | NOT SPECIFIED | 150 °C | 260 | 40 | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | ROCHESTER ELECTRONICS LLC | SOT-353 | LEAD FREE, SC-88A, SOT-353, SC-70, 5 PIN | 5 | unknown | Fixed,Positive,Single Output,Ldo |