Filter Your Search
1 - 1 of 1 results
|
NCP4683DSQ28T1G
onsemi
|
Check for Price | Yes | Obsolete | 5.25 V | 1.4 V | 2.8 V | 250 mV | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 300 mV | 0.04 % | 1 | 2.884 V | 2.716 V | CMOS | 3 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE | YES | Tin (Sn) | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | ONSEMI | SC-88A (SC-70-5 / SOT-353) | LEAD FREE, SC-88A, SOT-353, SC-70, 5 PIN | 5 | 419A-02 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi |