Filter Your Search
1 - 1 of 1 results
|
NCP4587DMX33TCG
onsemi
|
Check for Price | Yes | Obsolete | 5.25 V | 1.4 V | 3.3 V | 120 mV | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 180 mV | 0.04 % | 1 | 3.3495 V | 3.2175 V | CMOS | 2.5 % | S-PDSO-N6 | e3 | Not Qualified | 1 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | VSON | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 400 µm | DUAL | 1.2 mm | 1.2 mm | 400 µm | ONSEMI | XDFN6 1.2x1.2, 0.4P | XDFN-6 | 6 | 711AA | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi |