Filter Your Search
1 - 9 of 9 results
|
NCP45732IMN24TWG
onsemi
|
$1.1295 | Yes | Active | POWER SUPPLY SUPPORT CIRCUIT | e3 | 3 | Matte Tin (Sn) - annealed | 506FB | onsemi | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
NCP45760IMN24RTWG
onsemi
|
$1.7590 | Yes | Active | 3.3 V | 4.5 V | STANDARD | OPEN-DRAIN | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SINK | 12.5 A | TRUE | 5.5 V | 3 V | 24 V | 3 V | YES | INDUSTRIAL | S-PDSO-N12 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 12 | PLASTIC/EPOXY | HVSON | SOLCC12,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 1 mm | 3 mm | 506EN | onsemi | ONSEMI | DFN-12 | compliant | EAR99 | 8542.39.00.01 | 2018-12-12 | ||||||||||||||
|
NCP45780IMN24RTWG
onsemi
|
$1.9346 | Yes | Active | POWER SUPPLY SUPPORT CIRCUIT | e3 | 3 | 260 | NOT SPECIFIED | Matte Tin (Sn) - annealed | 506EN | onsemi | ONSEMI | compliant | EAR99 | 8542.39.00.01 | 2018-12-12 | |||||||||||||||||||||||||||||||||||||||||||||
|
NCP45750IMN24TWG
onsemi
|
$2.0865 | Yes | Active | POWER SUPPLY SUPPORT CIRCUIT | 1 | 1 | 500 µA | 5.5 V | 3 V | 3.3 V | YES | S-PDSO-N12 | 3 | 85 °C | -40 °C | 260 | 30 | 12 | PLASTIC/EPOXY | HVSON | SOLCC12,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 900 µm | 3 mm | 506DY | onsemi | ONSEMI | DFN-12 | compliant | EAR99 | 8542.39.00.01 | 2018-12-12 | YES | +2V | |||||||||||||||||||||
|
NCP45770IMN24TWG
onsemi
|
$2.2074 | Yes | Active | POWER SUPPLY SUPPORT CIRCUIT | 506DY | onsemi | ONSEMI | DFN-12 | compliant | EAR99 | 8542.39.00.01 | 2018-12-12 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
NCP45790IMN24RTWG
onsemi
|
$3.4915 | Yes | Active | POWER SUPPLY SUPPORT CIRCUIT | 1 | 1 | 5.5 V | 3 V | YES | INDUSTRIAL | S-PDSO-N14 | e3 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | HVSON | SOLCC14,.16,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | DUAL | 4 mm | 1 mm | 4 mm | 506EK | onsemi | ONSEMI | compliant | EAR99 | 8542.39.00.01 | 2018-12-12 | NO | |||||||||||||||||||||||
|
NCP457FCT2G
onsemi
|
Check for Price | Yes | Obsolete | 3.3 V | 1 | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT | 1 | SINK | 2 A | 5.5 V | 750 mV | YES | INDUSTRIAL | R-PBGA-B6 | Not Qualified | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | VFBGA | BGA6,2X3,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 400 µm | BOTTOM | 1.25 mm | 620 µm | 850 µm | 567GZ | ON SEMICONDUCTOR | VFBGA, BGA6,2X3,16 | compliant | EAR99 | 8542.39.00.01 | WLCSP6, 1.25x0.85 | ||||||||||||||||||||||||
|
NCP45731IMN24TWG
onsemi
|
Check for Price | Yes | Active | 3.3 V | 4.5 V | STANDARD | OPEN-DRAIN | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SINK | 16.7 A | TRUE | 5.5 V | 3 V | 24 V | 3 V | YES | INDUSTRIAL | S-PDSO-N8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | DUAL | 2 mm | 1 mm | 2 mm | ON SEMICONDUCTOR | DFN-8 | compliant | EAR99 | 8542.39.00.01 | 2018-12-12 | |||||||||||||||||||
|
NCP45730IMN24TWG
onsemi
|
Check for Price | Yes | Active | 3.3 V | 4.5 V | STANDARD | OPEN-DRAIN | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SINK | 16.7 A | TRUE | 5.5 V | 3 V | 24 V | 3 V | YES | INDUSTRIAL | S-PDSO-N8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | DUAL | 2 mm | 1 mm | 2 mm | ON SEMICONDUCTOR | DFN-8 | compliant | EAR99 | 8542.39.00.01 | 2018-12-12 |