Parametric results for: ncp1651dr2g under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ncp1651dr2g
Select parts from the table below to compare.
Compare
Compare
NCP1651DR2G
onsemi
Check for Price Yes Obsolete 14 V 10.5 V 14 V YES BOOST 250 kHz IT ALSO HAS CONTROL MODE OF VOLTAGE POWER FACTOR CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-G16 e3 Not Qualified 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 9.9 mm 1.75 mm ONSEMI SOIC 16 LEAD SOIC-16 16 751B-05 compliant EAR99 8542.39.00.01 onsemi
NCP1651DR2G
Rochester Electronics LLC
Check for Price Yes Yes Active 14 V 10.5 V YES BOOST 250 kHz IT ALSO HAS CONTROL MODE OF VOLTAGE POWER FACTOR CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-G16 e3 NOT SPECIFIED 125 °C -40 °C 260 40 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 9.9 mm 1.75 mm ROCHESTER ELECTRONICS INC SOIC SOP, 16 unknown Power Factor Controller