Filter Your Search
1 - 6 of 6 results
|
NCP1560D
onsemi
|
Check for Price | No | Obsolete | 48 V | 150 V | 33 V | 10 mA | YES | SINGLE | 315 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G16 | e0 | Not Qualified | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | ON SEMICONDUCTOR | SOIC | SOP, | 16 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
NCP1560HDR2
onsemi
|
Check for Price | No | No | Obsolete | 48 V | 150 V | 21.5 V | 10 mA | YES | PUSH-PULL | 516 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G16 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 235 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | ONSEMI | SOIC | SOP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | 751B-05 | onsemi | ||
|
NCP1560HDR2G
onsemi
|
Check for Price | Yes | Yes | Obsolete | 48 V | 150 V | 21.5 V | 10 mA | YES | PUSH-PULL | 516 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G16 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | ONSEMI | SOIC | SOP-16 | 16 | unknown | EAR99 | 8542.39.00.01 | 751B-05 | |||
|
NCP1560DR2
onsemi
|
Check for Price | No | Obsolete | 48 V | 150 V | 33 V | 10 mA | YES | SINGLE | 315 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G16 | e0 | Not Qualified | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | ON SEMICONDUCTOR | SOIC | SOP, SOP16,.25 | 16 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||
|
NCP1560HDR2
Rochester Electronics LLC
|
Check for Price | No | Obsolete | 48 V | 150 V | 21.5 V | 10 mA | YES | PUSH-PULL | 516 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G16 | e0 | 1 | 125 °C | -40 °C | 235 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | ROCHESTER ELECTRONICS LLC | SOIC | SOP-16 | 16 | unknown | |||||||||
|
NCP1560HDR2G
Rochester Electronics LLC
|
Check for Price | Yes | Obsolete | 48 V | 150 V | 21.5 V | 10 mA | YES | PUSH-PULL | 516 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G16 | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | ROCHESTER ELECTRONICS LLC | SOIC | LEAD FREE, SOP-16 | 16 | unknown |