Filter Your Search
1 - 1 of 1 results
|
NCP1532MUAATXG
onsemi
|
$1.0501 | Yes | Obsolete | 3.6 V | 5.5 V | 2.7 V | 600 mA | YES | PHASE-SHIFT | 2.7 MHz | PFM CONTROL TECHNIQE ALSO POSSIBLE, ALSO... more | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-XDSO-N10 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 10 | UNSPECIFIED | HVSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 550 µm | ONSEMI | UDFN10 3x3, 0.5P | UDFN-10 | 10 | 506AT | compliant | EAR99 | 8542.39.00.01 | onsemi |