Filter Your Search
1 - 1 of 1 results
|
NCP1522BMUTBG
onsemi
|
Check for Price | Yes | Obsolete | 3.6 V | 5.5 V | 2.7 V | 1.2 A | YES | BUCK | 3.6 MHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-XDSO-N6 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 6 | UNSPECIFIED | HVSON | SOLCC6,.08,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 650 µm | DUAL | 2 mm | 2 mm | 550 µm | ONSEMI | UDFN6, 2x2, 0.65P | UDFN-6 | 6 | 517AB | compliant | EAR99 | 8542.39.00.01 | onsemi |