Filter Your Search
1 - 6 of 6 results
|
NCP1395BPG
onsemi
|
$1.4420 | Yes | Obsolete | 11 V | 20 V | 8.3 V | NO | PUSH-PULL | 1 MHz | SWITCHING CONTROLLER | CURRENT-MODE | RESONANT CONTROL | 1 | R-PDIP-T16 | e3 | Not Qualified | 1 | 260 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.175 mm | 4.44 mm | ONSEMI | PDIP-16 | DIP-8 | 16 | 648-08 | unknown | EAR99 | 8542.39.00.01 | onsemi | |||
|
NCP1395ADR2G
Rochester Electronics LLC
|
Check for Price | Yes | Active | 11 V | 20 V | 8.3 V | YES | PUSH-PULL | 1 MHz | SWITCHING CONTROLLER | CURRENT-MODE | RESONANT CONTROL | 1 | R-PDSO-G16 | e3 | COMMERCIAL | NOT SPECIFIED | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | ROCHESTER ELECTRONICS LLC | SOIC | LEAD FREE, SOIC-8 | 16 | unknown | |||||||
|
NCP1395BPG
Rochester Electronics LLC
|
Check for Price | Yes | Active | 11 V | 20 V | 8.3 V | NO | PUSH-PULL | 1 MHz | SWITCHING CONTROLLER | CURRENT-MODE | RESONANT CONTROL | 1 | R-PDIP-T16 | e3 | COMMERCIAL | NOT SPECIFIED | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.175 mm | 4.44 mm | ROCHESTER ELECTRONICS LLC | DIP | LEAD FREE, PLASTIC, DIP-8 | 8 | unknown | |||||||
|
NCP1395BDR2G
onsemi
|
Check for Price | Yes | End Of Life | 11 V | 20 V | 8.3 V | YES | PUSH-PULL | 1 MHz | SWITCHING CONTROLLER | CURRENT-MODE | RESONANT CONTROL | 1 | R-PDSO-G16 | e3 | Not Qualified | 1 | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | ONSEMI | SOIC 16 LEAD | SOIC-8 | 16 | 751B-05 | compliant | EAR99 | 8542.39.00.01 | onsemi | ||
|
NCP1395APG
Rochester Electronics LLC
|
Check for Price | Yes | Active | 11 V | 20 V | 8.3 V | NO | PUSH-PULL | 1 MHz | SWITCHING CONTROLLER | CURRENT-MODE | RESONANT CONTROL | 1 | R-PDIP-T16 | e3 | COMMERCIAL | NOT SPECIFIED | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.175 mm | 4.44 mm | ROCHESTER ELECTRONICS LLC | DIP | LEAD FREE, PLASTIC, DIP-8 | 8 | unknown | |||||||
|
NCP1395BDR2G
Rochester Electronics LLC
|
Check for Price | Yes | Active | 11 V | 20 V | 8.3 V | YES | PUSH-PULL | 1 MHz | SWITCHING CONTROLLER | CURRENT-MODE | RESONANT CONTROL | 1 | R-PDSO-G16 | e3 | COMMERCIAL | NOT SPECIFIED | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | ROCHESTER ELECTRONICS LLC | SOIC | LEAD FREE, SOIC-8 | 16 | unknown |