Filter Your Search
1 - 2 of 2 results
|
NCP1381DR2G
onsemi
|
$1.7471 | Yes | Obsolete | 12 V | 20 V | 11 V | 1 A | YES | SINGLE | 125 kHz | RESONANT CONTROL TECHNIQUE IS ALSO AVAILABLE | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-G14 | e3 | Not Qualified | 125 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | ONSEMI | SOIC-14 NB | SOIC-14 | 14 | 751A-03 | unknown | EAR99 | 8542.39.00.01 | onsemi | ||||
|
NCP1381DR2G
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 12 V | 20 V | 11 V | 1 A | YES | SINGLE | 125 kHz | RESONANT CONTROL TECHNIQUE IS ALSO AVAILABLE | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-G14 | e3 | NOT SPECIFIED | 260 | 40 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 14 | unknown |