Parametric results for: ncp1117st20t3 under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ncp1117st20t3
Select parts from the table below to compare.
Compare
Compare
NCP1117ST20T3
onsemi
Check for Price No Obsolete 12 V 3.4 V 2 V 1.07 V 1 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.2 V 20 V 0.0025 % 0.006 % 1 2.04 V 1.96 V BIPOLAR 2 % R-PDSO-G4 e0 Not Qualified 150 °C -55 °C 125 °C 235 4 PLASTIC/EPOXY SOP SOT-223 RECTANGULAR SMALL OUTLINE TR YES TIN LEAD GULL WING 2.3 mm DUAL 3.5 mm 6.5 mm 1.8 mm ONSEMI SOT-223 SOT-223, 4 PIN 4 not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
NCP1117ST20T3G
onsemi
Check for Price Yes Obsolete 12 V 3.4 V 2 V 1.07 V 1 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.2 V 20 V 0.0025 % 0.006 % 1 2.04 V 1.96 V BIPOLAR 2 % R-PDSO-G4 e3 Not Qualified 1 150 °C -55 °C 125 °C 260 30 4 PLASTIC/EPOXY SOP SOT-223 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) - annealed GULL WING 2.3 mm DUAL 3.5 mm 6.5 mm 1.8 mm ONSEMI SOT-223 4 LEAD SOT-223, 4 PIN 4 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo 318H-01 onsemi