Filter Your Search
1 - 1 of 1 results
|
NCP1117IDT50T4G
onsemi
|
$0.3970 | Yes | Active | 15 V | 6.5 V | 5 V | 1.07 V | 800 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 20 V | 0.006 % | 0.015 % | 1 | 5.1 V | 4.9 V | 2 % | R-PSSO-G2 | e3 | 1 | 150 °C | -55 °C | 125 °C | -40 °C | 260 | 30 | 2 | PLASTIC/EPOXY | SOP | SMSIP2/3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.29 mm | SINGLE | 6.095 mm | 6.54 mm | 2.51 mm | ONSEMI | DPAK-3/2 | 369C | not_compliant | Fixed,Positive,Single Output,Ldo | onsemi |