Filter Your Search
1 - 1 of 1 results
|
NCP1117DT33T5G
onsemi
|
$0.3811 | Yes | Active | 15 V | 4.75 V | 3.3 V | 1.07 V | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 20 V | 0.0045 % | 0.01 % | 1 | 3.365 V | 3.235 V | BIPOLAR | 2 % | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 125 °C | 260 | 30 | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 2.29 mm | SINGLE | 6.095 mm | 6.54 mm | 2.38 mm | ONSEMI | DPAK (SINGLE GAUGE) TO-252 | DPAK-3/2 | 3 | 369C | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi |