Filter Your Search
1 - 2 of 2 results
|
NCP1053ST44T3G
onsemi
|
Check for Price | Yes | End Of Life | 8 V | 8.5 V | 7.5 V | 2 A | YES | SINGLE | 50 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G4 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.75 mm | ONSEMI | SOT-223 (TO-261) 4 LEAD | SOT-223, 4 PIN | 4 | 0.0318 | compliant | EAR99 | 8542.39.00.01 | onsemi | |||
|
NCP1053ST44T3
onsemi
|
Check for Price | No | Obsolete | 8 V | 8.5 V | 7.5 V | 2 A | YES | SINGLE | 50 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G4 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 235 | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.75 mm | ON SEMICONDUCTOR | TO-261 | PLASTIC, TO-261, SOT-223, 4PIN | 4 | not_compliant | EAR99 | 8542.39.00.01 |