Parametric results for: ncp1052p136 under Switching Regulator or Controllers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: ncp1052p136
Select parts from the table below to compare.
Compare
Compare
NCP1052P136G
onsemi
Check for Price Yes Obsolete 8 V 8.5 V 7.5 V 2 A NO SINGLE 154 kHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDIP-T8 e3 Not Qualified 125 °C -40 °C 260 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.78 mm 4.45 mm ONSEMI PDIP-7 (PDIP-8 LESS PIN 6) DIP-8 7 626A-01 unknown EAR99 8542.39.00.01 onsemi
NCP1052P136
Rochester Electronics LLC
Check for Price No No Active 8 V 8.5 V 7.5 V 2 A NO SINGLE 154 kHz SWITCHING REGULATOR PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDIP-T8 e0 NOT SPECIFIED 125 °C -40 °C 240 30 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.78 mm 4.45 mm ROCHESTER ELECTRONICS LLC DIP PLASTIC, DIP-8 8 unknown
NCP1052P136
onsemi
Check for Price No Obsolete 8 V 8.5 V 7.5 V 2 A NO SINGLE 154 kHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDIP-T8 e0 Not Qualified 125 °C -40 °C 235 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.78 mm 4.45 mm ONSEMI DIP PLASTIC, DIP-8 8 not_compliant EAR99 8542.39.00.01
NCP1052P136G
Rochester Electronics LLC
Check for Price No Yes Active 8 V 8.5 V 7.5 V 2 A NO SINGLE 154 kHz SWITCHING REGULATOR PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDIP-T8 e3 NOT SPECIFIED 125 °C -40 °C 260 40 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.78 mm 4.45 mm ROCHESTER ELECTRONICS LLC DIP LEAD FREE, PLASTIC, DIP-8 8 unknown