Filter Your Search
1 - 3 of 3 results
|
NCP1014APL100R2
onsemi
|
Check for Price | No | Obsolete | 8 V | 450 mA | YES | SINGLE | 110 kHz | SWITCHING REGULATOR | CURRENT-MODE | 1 | R-PDSO-G7 | e0 | Not Qualified | 7 | PLASTIC/EPOXY | SOP | GWDIP7/8,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 2.54 mm | DUAL | 6.35 mm | 9.525 mm | 4.1148 mm | ON SEMICONDUCTOR | SOIC | GULLWING, PLASTIC, DIP-7 | 7 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||
|
NCP1014APL100R2G
onsemi
|
Check for Price | Yes | Contact Manufacturer | 8 V | 1 A | YES | SINGLE | 110 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-G7 | e3 | Not Qualified | 260 | 7 | PLASTIC/EPOXY | SOP | GWDIP7/8,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 2.54 mm | DUAL | 6.35 mm | 9.525 mm | 4.1148 mm | ONSEMI | PDIP (8 Minus Pin 6), Gull Wing | LEAD FREE, GULLWING, PLASTIC, DIP-8/7 | 7 | unknown | EAR99 | 8542.39.00.01 | 626AA | onsemi | |||||
|
NCP1014APL100R2G
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 8 V | 1 A | YES | SINGLE | 110 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-G7 | e3 | NOT SPECIFIED | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 2.54 mm | DUAL | 6.35 mm | 9.525 mm | 4.1148 mm | ROCHESTER ELECTRONICS LLC | SOIC | LEAD FREE, GULLWING, PLASTIC, DIP-8/7 | 8 | unknown |