Filter Your Search
1 - 10 of 2,044 results
|
NCM15X7R103K50F
NIC Components Corp
|
$0.0740 | Yes | Yes | Obsolete | 10 nF | 50 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | Bulk | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.54 mm | WIRE | 3.81 mm | 3.81 mm | 2.54 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.24.00.60 | |||||
|
NCM15NPO220J200F
NIC Components Corp
|
$0.1046 | Yes | Obsolete | 22 pF | 200 V | 5 % | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Radial | Bulk | NO | 2.54 mm | WIRE | 3.81 mm | 3.81 mm | 2.54 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.24.00.60 | ||||||||
|
NCM15X7R472K100F
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 4.7 nF | 100 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | Bulk | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.54 mm | WIRE | 3.81 mm | 3.81 mm | 2.54 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.24.00.60 | |||||
|
NCM15NPO470J100TRF
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 47 pF | 100 V | 5 % | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR | NO | Tin (Sn) | 2.54 mm | WIRE | 3.81 mm | 3.81 mm | 2.54 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.24.00.60 | ||||
|
NCM15Z5U512Z100F
NIC Components Corp
|
Check for Price | Yes | Obsolete | 5.1 nF | 100 V | 80 % | Z5U | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | 85 °C | 10 °C | 2 | Radial | Bulk | NO | 2.54 mm | WIRE | 5.33 mm | 3.81 mm | 2.54 mm | NIC COMPONENTS CORP | , 1510 | compliant | EAR99 | |||||||||
|
NCM15NPO111G200TRF
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 110 pF | 200 V | 2 % | C0G | 2 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 2.54 mm | WIRE | 5.33 mm | 3.81 mm | 2.54 mm | NIC COMPONENTS CORP | , 1510 | compliant | EAR99 | 8532.24.00.60 | ||||
|
NCM15NPO621J100TRF
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 620 pF | 100 V | 5 % | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 2.54 mm | WIRE | 5.33 mm | 3.81 mm | 2.54 mm | NIC COMPONENTS CORP | , 1510 | compliant | EAR99 | 8532.24.00.60 | ||||
|
NCM15NPO431F200F
NIC Components Corp
|
Check for Price | Yes | Obsolete | 430 pF | 200 V | 1 % | C0G | 1 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Radial | Bulk | NO | 2.54 mm | WIRE | 5.33 mm | 3.81 mm | 2.54 mm | NIC COMPONENTS CORP | , 1510 | compliant | EAR99 | |||||||||
|
NCM15X7R561M100TR
NIC Components Corp
|
Check for Price | No | Obsolete | 560 pF | 100 V | 20 % | 1015 | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Tape & Reel Specs Supplied On Request | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | TR | NO | Tin/Lead (Sn/Pb) | 2.54 mm | WIRE | 3.81 mm | 3.81 mm | 2.54 mm | NIC COMPONENTS CORP | , 1015 | unknown | EAR99 | |||||
|
NCM15NPO331F200TRF
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 330 pF | 200 V | 1 % | C0G | 1 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR | NO | Tin (Sn) | 2.54 mm | WIRE | 3.81 mm | 3.81 mm | 2.54 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.24.00.60 |