Filter Your Search
1 - 4 of 4 results
|
NCL30088CDR2G
onsemi
|
Check for Price | Yes | Active | 12 V | TOTEM-POLE | LED DISPLAY DRIVER | 1 | 4.5 mA | 20 V | 8.2 V | YES | AUTOMOTIVE | R-PDSO-G8 | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | ON SEMICONDUCTOR | SOIC-8 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
NCL30088ADR2G
onsemi
|
Check for Price | Yes | Obsolete | 12 V | TOTEM-POLE | LED DISPLAY DRIVER | 1 | 4.5 mA | 20 V | 8.2 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | ON SEMICONDUCTOR | SOP, SOP8,.25 | compliant | EAR99 | 8542.39.00.01 | 751-07 | onsemi | ||||||||
|
NCL30088BDR2G
onsemi
|
Check for Price | Yes | End Of Life | 12 V | TOTEM-POLE | LED DISPLAY DRIVER | 1 | 4.5 mA | 20 V | 8.2 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | ONSEMI | SOIC-8 | compliant | EAR99 | 8542.39.00.01 | 751-07 | onsemi | |||
|
NCL30088DDR2G
onsemi
|
Check for Price | Yes | End Of Life | 12 V | TOTEM-POLE | LED DISPLAY DRIVER | 1 | 4.5 mA | 20 V | 8.2 V | YES | AUTOMOTIVE | R-PDSO-G8 | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | ONSEMI | SOIC-8 | compliant | EAR99 | 8542.39.00.01 | 751-07 | onsemi |