Filter Your Search
1 - 10 of 34 results
|
NCH23JC-0.5000
Saronix
|
Check for Price | Transferred | CMOS/TTL | SARONIX | unknown | |||||||||||||||||||||||||||||||
|
NCH23JC-6.0000(T)
Diodes Incorporated
|
Check for Price | Obsolete | 6 MHz | 100 % | 10 TTL, 50 pF | 5 V | CMOS/TTL | 106.25 MHz | 500 kHz | 12 mA | 5.5 V | 4.5 V | 40/60 % | HYBRID | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | METAL | GWDIP4/8,.3 | YES | DIODES INC | compliant | GWDIP4/8,.3 | EAR99 | Clock | |||||||||
|
NCH23JB-6.0000
Diodes Incorporated
|
Check for Price | Obsolete | 6 MHz | 50 % | 10 TTL, 50 pF | 5 V | CMOS/TTL | 106.25 MHz | 500 kHz | 12 mA | 5.5 V | 4.5 V | 40/60 % | HYBRID | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | METAL | GWDIP4/8,.3 | YES | DIODES INC | compliant | GWDIP4/8,.3 | EAR99 | Clock | |||||||||
|
NCH23JC3-6.0000
Saronix
|
Check for Price | No | Transferred | 6 MHz | 3.3 V | CMOS/TTL | 6 MHz | 500 kHz | e0 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | GWDIP4/8,.5 | YES | Tin/Lead (Sn/Pb) | SARONIX | unknown | GWDIP4/8,.5 | |||||||||||||||||
|
NCH23JB-0.5000(T)
Diodes Incorporated
|
Check for Price | Obsolete | 500 kHz | 50 % | 10 TTL, 50 pF | 5 V | CMOS/TTL | 6 MHz | 500 kHz | 12 mA | 5.5 V | 4.5 V | 40/60 % | HYBRID | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | METAL | GWDIP4/8,.5 | YES | DIODES INC | compliant | GWDIP4/8,.5 | EAR99 | Clock | |||||||||
|
NCH23JB3-FREQ-OUT27
Pericom Semiconductor Corporation
|
Check for Price | No | Obsolete | 50 % | 30 pF | 3.3 V | HCMOS | 4 ns | NO | 4 MHz | 1 MHz | 4 ns | 40/60 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 13mm x 13mm x 5.08mm | PERICOM SEMICONDUCTOR CORP | compliant | Clock | |||||||||||||||
|
NCH23JB3-FREQ
Saronix
|
Check for Price | Transferred | 50 % | 50 pF | 3.3 V | HCMOS | 4 ns | NO | 6 MHz | 500 kHz | 4 ns | 40/60 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 13mm x 13mm x 5.08mm | SARONIX | unknown | Clock | ||||||||||||||||
|
NCH23JC3-0.5000
Saronix
|
Check for Price | No | Transferred | 500 kHz | 3.3 V | CMOS/TTL | 6 MHz | 500 kHz | e0 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | GWDIP4/8,.5 | YES | Tin/Lead (Sn/Pb) | SARONIX | unknown | ||||||||||||||||||
|
NCH23JC-0.5000(T)
Diodes Incorporated
|
Check for Price | Obsolete | 500 kHz | 100 % | 10 TTL, 50 pF | 5 V | CMOS/TTL | 6 MHz | 500 kHz | 12 mA | 5.5 V | 4.5 V | 40/60 % | HYBRID | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | METAL | GWDIP4/8,.5 | YES | DIODES INC | compliant | GWDIP4/8,.5 | EAR99 | Clock | |||||||||
|
NCH23JB3-0.5000
Saronix
|
Check for Price | No | Transferred | 500 kHz | 3.3 V | CMOS/TTL | 6 MHz | 500 kHz | e0 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | GWDIP4/8,.5 | YES | Tin/Lead (Sn/Pb) | SARONIX | unknown | GWDIP4/8,.5 |