Filter Your Search
1 - 9 of 9 results
|
NCH030C3-0.5000
Pericom Semiconductor Corporation
|
Check for Price | No | Transferred | 500 kHz | 3.3 V | 6 MHz | 500 kHz | 20 mA | HYBRID | e0 | Not Qualified | 70 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/14,.3 | NO | Tin/Lead (Sn/Pb) | PERICOM SEMICONDUCTOR CORP | DIP4/14,.3 | compliant | EAR99 | |||||||||||||||
|
NCH030C3-0.5000
Diodes Incorporated
|
Check for Price | No | Obsolete | 500 kHz | 3.3 V | 6 MHz | 500 kHz | 20 mA | HYBRID | e0 | Not Qualified | 70 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/14,.3 | NO | Tin/Lead (Sn/Pb) | DIODES INC | DIP4/14,.3 | compliant | EAR99 | |||||||||||||||
|
NCH030C3-FREQ
Pericom Semiconductor Corporation
|
Check for Price | No | Obsolete | 100 % | 50 pF | 3.3 V | HCMOS | 4 ns | NO | 6 MHz | 500 kHz | 4 ns | 40/60 % | 70 °C | THROUGH HOLE MOUNT | 4 | NO | 21mm x 13mm x 5.08mm | PERICOM SEMICONDUCTOR CORP | compliant | EAR99 | Clock | |||||||||||||||
|
NCH030C3-6.0000
Saronix
|
Check for Price | No | Transferred | 6 MHz | 3.3 V | 6 MHz | 500 kHz | 20 mA | HYBRID | e0 | Not Qualified | 70 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/14,.3 | NO | Tin/Lead (Sn/Pb) | SARONIX | DIP4/14,.3 | unknown | ||||||||||||||||
|
NCH030C3-6.0000
Diodes Incorporated
|
Check for Price | No | Obsolete | 6 MHz | 3.3 V | 6 MHz | 500 kHz | 20 mA | HYBRID | e0 | Not Qualified | 70 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/14,.3 | NO | Tin/Lead (Sn/Pb) | DIODES INC | DIP4/14,.3 | compliant | EAR99 | |||||||||||||||
|
NCH030C3-FREQ
Saronix
|
Check for Price | Transferred | 100 % | 50 pF | 3.3 V | HCMOS | NCH | 4 ns | NO | 6 MHz | 500 kHz | 4 ns | 40/60 % | 70 °C | THROUGH HOLE MOUNT | NO | 21mm x 13mm x 5.08mm | SARONIX | FULL SIZE, RESISTANCE WELDED, METAL, DIP-4 | unknown | Clock | ||||||||||||||||
|
NCH030C3-0.5000
Saronix
|
Check for Price | No | Transferred | 500 kHz | 3.3 V | 6 MHz | 500 kHz | 20 mA | HYBRID | e0 | Not Qualified | 70 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/14,.3 | NO | Tin/Lead (Sn/Pb) | SARONIX | DIP4/14,.3 | unknown | ||||||||||||||||
|
NCH030C3-FREQ-OUT27
Saronix
|
Check for Price | Transferred | 100 % | 30 pF | 3.3 V | HCMOS | NCH | 4 ns | NO | 4 MHz | 1 MHz | 4 ns | 40/60 % | 70 °C | THROUGH HOLE MOUNT | NO | 21mm x 13mm x 5.08mm | SARONIX | FULL SIZE, RESISTANCE WELDED, METAL, DIP-4 | unknown | Clock | ||||||||||||||||
|
NCH030C-3.6864
Pericom Semiconductor Corporation
|
Check for Price | Obsolete | 3.6864 MHz | 100 % | 10 TTL, 50 pF | 5 V | CMOS/TTL | NCH | BULK | 8 ns | NO | 8 ns | 5.5 V | 4.5 V | 40/60 % | 70 °C | THROUGH HOLE MOUNT | NO | 21.0mm x 13.0mm x 5.08mm | PERICOM SEMICONDUCTOR CORP | unknown | EAR99 | Clock |