Filter Your Search
1 - 2 of 2 results
|
NCF25J184TR
NIC Components Corp
|
Check for Price | No | Obsolete | 180 kΩ | 5 % | 250 mW | THROUGH HOLE MOUNT | Axial | 700 ppm/°C | FIXED RESISTOR | CARBON FILM | NCF | 70 °C | NCF | NO | 250 V | e0 | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | 450 µm | 25 mm | 2.5 mm | 6.3 mm | NIC COMPONENTS CORP | AXIAL LEADED | compliant | EAR99 | 8533.10.00.65 | ||
|
NCF25J184TRF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 180 kΩ | 5 % | 250 mW | THROUGH HOLE MOUNT | Axial | 700 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 250 V | e3 | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | TR, 12 INCH | Matte Tin (Sn) | WIRE | 450 µm | 25 mm | 2.5 mm | 6.3 mm | NIC COMPONENTS CORP | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.10.00.65 |