Filter Your Search
1 - 5 of 5 results
|
NCB-H1206B601TR150F
NIC Components Corp
|
Check for Price | Yes | Active | 1.5 A | 90 mΩ | 600 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | 125 °C | -40 °C | 2 | TR, EMBOSSED, PLASTIC, 7 INCH | 1.1 mm | 3.2 mm | 1.6 mm | NIC COMPONENTS CORP | EIA STD PACKAGE SIZE 1206, 2 PIN | compliant | |||||||||||
|
NCB-H1206B601TR200F
Nichicon Corporation
|
Check for Price | Yes | Yes | Active | NICHICON CORP | ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN | unknown | |||||||||||||||||||||||
|
NCB-H1206B601TR
NIC Components Corp
|
Check for Price | No | Obsolete | 2 A | 100 mΩ | 600 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | e0 | 125 °C | -40 °C | TAPE AND REEL | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 1.1 mm | 3.2 mm | 1.6 mm | NIC COMPONENTS CORP | compliant | EAR99 | 8504.50.80.00 | |||||||||
|
NCB-H1206B601TR200F
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 2 A | 100 mΩ | 600 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -40 °C | 1206 | Chip Bead | 2 | TR, EMBOSSED, PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.1 mm | 3.2 mm | 1.6 mm | NIC COMPONENTS CORP | EIA STD PACKAGE SIZE 1206, 2 PIN | compliant | EAR99 | 8504.50.80.00 | ||
|
NCB-H1206B601TRF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 2 A | 100 mΩ | 600 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | e3 | 125 °C | -40 °C | TAPE AND REEL | Matte Tin (Sn) | 1.1 mm | 3.2 mm | 1.6 mm | NIC COMPONENTS CORP | compliant | EAR99 | 8504.50.80.00 |