Filter Your Search
1 - 5 of 5 results
|
NC7WZU04P6X
onsemi
|
$0.1311 | Yes | Active | 2.5 V | 11 ns | 7 ns | 2 | 1 | YES | TSSOP | 50 pF | NO | LVC/LCX/Z | INVERTER | CMOS | 6 mA | 5.5 V | 1.8 V | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ONSEMI | SC-70, 6 PIN | 419B-02 | compliant | 8542.39.00.01 | onsemi | |||||||
|
NC7WZU04P6X-L22347
onsemi
|
Check for Price | Yes | Obsolete | 1.8 V | 11 ns | 8.9 ns | 2 | 1 | YES | TSSOP | 50 pF | LVC/LCX/Z | INVERTER | CMOS | 32 mA | 50 mA | 5.5 V | 1.65 V | R-PDSO-G6 | e4 | 1 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ONSEMI | SC-88, 6 PIN | 419AD | compliant | onsemi | ||||||||||||
|
NC7WZU04P6X
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 2.5 V | 11 ns | 7 ns | 2 | 1 | YES | TSSOP | 50 pF | NO | LVC/LCX/Z | INVERTER | CMOS | 6 mA | 5.5 V | 1.8 V | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | FAIRCHILD SEMICONDUCTOR CORP | 1.25 MM, EIAJ, SC-88, SC-70, 6 PIN | 6LD,SC70,EIAJ SC-88,1.25MM WIDE | compliant | 8542.39.00.01 | SC-70 | 6 | EAR99 | ||||
|
NC7WZU04P6X
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 2.5 V | 11 ns | 2 | 1 | YES | TSSOP | LVC/LCX/Z | INVERTER | CMOS | 5.5 V | 1.8 V | INDUSTRIAL | R-PDSO-G6 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ROCHESTER ELECTRONICS INC | TSSOP, | unknown | SOIC | 6 | ||||||||||||||
|
NC7WZU04P6X_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 2.5 V | 11 ns | 7 ns | 2 | 1 | YES | TSSOP | 50 pF | NO | LVC/LCX/Z | INVERTER | CMOS | 6 mA | 5.5 V | 1.8 V | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | FAIRCHILD SEMICONDUCTOR CORP | TSSOP, TSSOP6,.08 | compliant | 8542.39.00.01 | SOIC | 6 |