Filter Your Search
1 - 10 of 28 results
|
NC7SZU04P5X
onsemi
|
$0.1375 | Yes | Active | 1.8 V | 12.1 ns | 9 ns | 1 | 1 | YES | TSSOP | 50 pF | NO | LVC/LCX/Z | INVERTER | CMOS | 32 mA | 50 mA | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ONSEMI | 419A-02 | compliant | 8542.39.00.01 | onsemi | |||||||
|
NC7SZU04M5X
onsemi
|
$0.2079 | Yes | Obsolete | 1.8 V | 12.1 ns | 1 | 1 | YES | LSSOP | 50 pF | NO | LVC/LCX/Z | INVERTER | CMOS | 12 mA | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | ONSEMI | 527AH | compliant | 8542.39.00.01 | onsemi | |||||||||
|
NC7SZU04M5X_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.8 V | 12.1 ns | 1 | 1 | YES | LSSOP | 50 pF | NO | LVC/LCX/Z | INVERTER | CMOS | 12 mA | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | FAIRCHILD SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | SOIC | LSSOP, TSOP5/6,.11,37 | 5 | |||||||||
|
NC7SZU04L6X
onsemi
|
Check for Price | Yes | Contact Manufacturer | 1.8 V | 12.1 ns | 1 | 1 | YES | VSON | 50 pF | NO | LVC/LCX/Z | INVERTER | CMOS | 12 mA | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-N6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | SOLCC6,.04,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | NICKEL PALLADIUM GOLD SILVER | NO LEAD | 500 µm | DUAL | 550 µm | 1 mm | 1.45 mm | ONSEMI | 127EB | compliant | 8542.39.00.01 | onsemi | |||||||||
|
NC7SZU04M5X
National Semiconductor Corporation
|
Check for Price | Transferred | 5 V | 4.5 ns | 1 | 1 | YES | TSSOP | 50 pF | LVC/LCX/Z | INVERTER | CMOS | 5.5 V | 1.8 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 950 µm | DUAL | 1.2 mm | 1.6 mm | 2.9 mm | NATIONAL SEMICONDUCTOR CORP | unknown | THERMALLY ENHANCED, PLASTIC, SOT-23, 5 PIN | ||||||||||||||||||||
|
NC7SZU04FHX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 1.8 V | 12.1 ns | 1 | 1 | YES | VSON | 50 pF | NO | LVC/LCX/Z | INVERTER | CMOS | 12 mA | 5.5 V | 1.65 V | INDUSTRIAL | S-PDSO-N6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | SOLCC6,.04,14 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | TR | NICKEL PALLADIUM GOLD | NO LEAD | 350 µm | DUAL | 550 µm | 1 mm | 1 mm | FAIRCHILD SEMICONDUCTOR CORP | 6LD,MICROPAK2,JEDEC MO252,1.0MM SQUARE,.35MM PITCH | compliant | 8542.39.00.01 | MICROPAK2 | 1 X 1MM, 0.35 MM PITCH, GREEN, MO-252, MICROPAK2-6 | 6 | EAR99 | |||||
|
NC7SZU04FHX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 1.8 V | 12.1 ns | 1 | 1 | YES | VSON | LVC/LCX/Z | INVERTER | CMOS | 5.5 V | 1.65 V | INDUSTRIAL | S-PDSO-N6 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 350 µm | DUAL | 550 µm | 1 mm | 1 mm | ROCHESTER ELECTRONICS LLC | unknown | SON | 1 X 1MM, 0.35 MM PITCH, GREEN, MO-252, MICROPAK2-6 | 6 | ||||||||||||||
|
NC7SZU04L6X
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 1.8 V | 12.1 ns | 1 | 1 | YES | VSON | LVC/LCX/Z | INVERTER | CMOS | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-N6 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | NICKEL GOLD | NO LEAD | 500 µm | DUAL | 550 µm | 1 mm | 1.45 mm | ROCHESTER ELECTRONICS INC | unknown | SON | VSON, | 6 | ||||||||||||||
|
NC7SZU04CW
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 9 ns | 1 | 1 | YES | DIE | LVC/LCX/Z | INVERTER | CMOS | 5.5 V | 1.8 V | INDUSTRIAL | R-XUUC-N4 | Not Qualified | 85 °C | -40 °C | 4 | UNSPECIFIED | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | FAIRCHILD SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | DIE, | ||||||||||||||||||||||||||
|
NC7SZU04P5X_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.8 V | 12.1 ns | 1 | 1 | YES | TSSOP | 50 pF | NO | LVC/LCX/Z | INVERTER | CMOS | 12 mA | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | FAIRCHILD SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | SOIC | TSSOP, TSSOP5/6,.08 | 5 |