Filter Your Search
1 - 3 of 3 results
|
NC7SZD384L6X
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 250 ps | 1 | 1 | YES | VSON | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-XDSO-N6 | COMMERCIAL | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 6 | UNSPECIFIED | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | NICKEL GOLD | NO LEAD | 500 µm | DUAL | 550 µm | 1 mm | 1.45 mm | ROCHESTER ELECTRONICS INC | SOIC | VSON, | 6 | unknown | ||||
|
NC7SZD384L6X
onsemi
|
Check for Price | Active | 5 V | 250 ps | 1 | 1 | YES | VSON | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-XDSO-N6 | 85 °C | -40 °C | 6 | UNSPECIFIED | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | NO LEAD | 500 µm | DUAL | 550 µm | 1 mm | 1.45 mm | ON SEMICONDUCTOR | VSON, | compliant | 8542.39.00.01 | |||||||||||||
|
NC7SZD384L6X
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 250 ps | 1 | 1 | YES | VSON | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-XDSO-N6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 6 | UNSPECIFIED | SOLCC6,.04,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | NICKEL GOLD | NO LEAD | 500 µm | DUAL | 550 µm | 1 mm | 1.45 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | 1 MM, MICROPAK-6 | 6 | compliant | 8542.39.00.01 |