Parametric results for: nc7sz74k8x under FF/Latches

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: nc7sz74k8x
Select parts from the table below to compare.
Compare
Compare
NC7SZ74K8X
onsemi
$0.2435 Yes Active 1.8 V 13 ns 13 ns 1 1 YES VSSOP 175 MHz 15 pF POSITIVE EDGE LVC/LCX/Z D FLIP-FLOP CMOS 250 MHz 32 mA COMPLEMENTARY 50 mA 5.5 V 1.65 V INDUSTRIAL R-PDSO-G8 Not Qualified 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP8,.12,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH TR NICKEL GOLD PALLADIUM GULL WING 500 µm DUAL 900 µm 2 mm 2.3 mm ONSEMI US-8 846AN compliant 8542.39.00.01 onsemi
NC7SZ74K8X_NL
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete 1.8 V 13 ns 7.5 ns 1 1 YES VSSOP 175 MHz POSITIVE EDGE LVC/LCX/Z D FLIP-FLOP CMOS 250 MHz 24 mA COMPLEMENTARY 5.5 V 1.65 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 8 PLASTIC/EPOXY TSSOP8,.12,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH TR MATTE TIN GULL WING 500 µm DUAL 900 µm 2 mm 2.3 mm FAIRCHILD SEMICONDUCTOR CORP VSSOP, TSSOP8,.12,20 compliant 8542.39.00.01 TSSOP 8
NC7SZ74K8X
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred 1.8 V 13 ns 7.5 ns 1 1 YES VSSOP 175 MHz POSITIVE EDGE LVC/LCX/Z D FLIP-FLOP CMOS 250 MHz 24 mA COMPLEMENTARY 5.5 V 1.65 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP8,.12,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH TR MATTE TIN GULL WING 500 µm DUAL 900 µm 2 mm 2.3 mm FAIRCHILD SEMICONDUCTOR CORP 3.10 MM, MO-187CA, US-8 8LD, US8, JEDEC MO-187, 2.3MM WIDE compliant 8542.39.00.01 VSOP 8 EAR99
NC7SZ74K8X-L22236
onsemi
Check for Price Yes End Of Life 1.8 V 13 ns 13 ns 1 1 YES VSSOP 175 MHz 15 pF POSITIVE EDGE LVC/LCX/Z D FLIP-FLOP CMOS 250 MHz 32 mA COMPLEMENTARY 50 mA 5.5 V 1.65 V R-PDSO-G8 e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP8,.12,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH TR MATTE TIN GULL WING 500 µm DUAL 900 µm 2 mm 2.3 mm ONSEMI US-8 846AN compliant onsemi