Parametric results for: nc7sz04fhx-l22175 under Gates

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: nc7sz04fhxl22175
Select parts from the table below to compare.
Compare
Compare
NC7SZ04FHX-L22175
onsemi
Check for Price Yes End Of Life 1.8 V 12 ns 5.2 ns 1 1 YES VSON 50 pF NO LVC/LCX/Z INVERTER CMOS 24 mA 5.5 V 1.65 V INDUSTRIAL S-PDSO-N6 Not Qualified e4 1 85 °C -40 °C 6 PLASTIC/EPOXY SOLCC6,.04,14 SQUARE SMALL OUTLINE, VERY THIN PROFILE TR Nickel/Palladium (Ni/Pd) NO LEAD 350 µm DUAL 550 µm 1 mm 1 mm ONSEMI UDFN-6 517DP compliant onsemi