Filter Your Search
1 - 4 of 4 results
|
NC7ST86L6X
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 5 V | 33 ns | 33 ns | 1 | 2 | YES | VSON | 50 pF | NO | HST/T | XOR GATE | CMOS | 2 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-N6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | SOLCC6,.04,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 550 µm | 1 mm | 1.45 mm | FAIRCHILD SEMICONDUCTOR CORP | MICROPAK MLP | 1 MM, MICROPAK-6 | 6 | 6LD, MICROPAK, JEDEC MO-252, 1.0MM WIDE - MLP (PREMOLDED) | unknown | EAR99 | 8542.39.00.01 | |||
|
NC7ST86L6X-L22175
onsemi
|
Check for Price | Yes | End Of Life | 5 V | 33 ns | 33 ns | 1 | 2 | YES | VSON | 50 pF | NO | HST/T | XOR GATE | CMOS | 2 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-N6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | SOLCC6,.04,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | NO LEAD | 500 µm | DUAL | 550 µm | 1 mm | 1.45 mm | ONSEMI | SIP-6 | 127EB | compliant | onsemi | |||||||||
|
NC7ST86L6X
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 33 ns | 1 | 2 | YES | VSON | HST/T | XOR GATE | CMOS | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-N6 | COMMERCIAL | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | NICKEL GOLD | NO LEAD | 500 µm | DUAL | 550 µm | 1 mm | 1.45 mm | ROCHESTER ELECTRONICS INC | SOIC | VSON, | 6 | unknown | ||||||||||||
|
NC7ST86L6X
onsemi
|
Check for Price | Yes | Active | 5 V | 33 ns | 33 ns | 1 | 2 | YES | VSON | 50 pF | NO | HST/T | XOR GATE | CMOS | 2 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-N6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | SOLCC6,.04,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | NICKEL PALLADIUM GOLD SILVER | NO LEAD | 500 µm | DUAL | 550 µm | 1 mm | 1.45 mm | ONSEMI | SIP-6 | 127EB | compliant | 8542.39.00.01 | onsemi |