Parametric results for: nc7sb3157p6x_nl under Multiplexers or Switches

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: nc7sb3157p6xnl
Select parts from the table below to compare.
Compare
Compare
NC7SB3157P6X_NL
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete 2.3 V YES 30 Ω 500 mΩ 13 ns 7 ns SPDT CMOS 2:1 MULTIPLEXER/DEMULTIPLEXER BUS SWITCH 1 1 57 dB COMMON OUTPUT 5.5 V 1.65 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G6 Not Qualified e3 1 85 °C -40 °C 6 PLASTIC/EPOXY TSSOP TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 2 mm 1.1 mm 1.25 mm FAIRCHILD SEMICONDUCTOR CORP SOIC 1.25 MM, LEAD FREE, EIAJ SC-88, SC-70, 6 PIN 6 compliant 8542.39.00.01