Filter Your Search
1 - 5 of 5 results
|
NC3MD-LX
Neutrik USA Inc
|
$3.8126 | Yes | Active | MALE | 1000 Cycles | CABLE AND PANEL | POLYAMIDE66 | ZINC ALLOY | XLR | STANDARD: IEC 61076-2-103 | 5 mΩ | 16 A | 1X1 VERTICAL | 1500VDC V | 20 N | 10 GΩ | 1 | POLARIZED HOUSING | IEC, UL | -30 °C | 80 °C | RECEPTACLE | RND PIN-SKT | LATCH | 3 | GENERAL PURPOSE | 79u inch | NICKEL | SOLDER | 1.024 inch | 0.984 inch | 0.929 inch | 1.22 inch | NEUTRIK AG | compliant | Neutrik | ||||||||||||||
|
NC3MD-LX-M3
Neutrik USA Inc
|
$4.4380 | Active | MALE | 1000 Cycles | CABLE AND PANEL | POLYAMIDE | ZINC ALLOY | XLR | 5 mΩ | 16 A | 1X1 VERTICAL | 1500VDC V | 20 N | 10 GΩ | 1 | POLARIZED HOUSING | IEC; UL | -30 °C | 80 °C | RECEPTACLE | RND PIN-SKT | LOCKING | 3 | GENERAL PURPOSE | 79u inch | NICKEL | SOLDER | 1.024 inch | 0.929 inch | 1.22 inch | NEUTRIK AG | unknown | Neutrik | EAR99 | 8536.69.40.10 | |||||||||||||||
|
NC3MD-LX-HA
Neutrik USA Inc
|
$4.7983 | Yes | Active | MALE | 1000 Cycles | CABLE | ZINC ALLOY | XLR | AG ON NI | STRAIGHT | 5 mΩ | 1 A | 1000VDC V | 20.016 N | 10 GΩ | STRAIGHT | 1 | POLARIZED KEY | 22 AWG | 24 AWG | 20.016 N | UL | -30 °C | 80 °C | RECEPTACLE | BRASS | RND PIN-SKT | HOLE .115-.125 | LOCKING | ONE | 3 | 79u inch | NICKEL | CRIMP | 1.22 inch | 1.173 inch | 1.024 inch | NEUTRIK AG | compliant | Neutrik | ||||||||||
|
NC3MD-LX-HA-BAG
Neutrik USA Inc
|
$5.1525 | Active | XLR | NEUTRIK AG | unknown | Neutrik | EAR99 | 8536.69.40.10 | ||||||||||||||||||||||||||||||||||||||||||
|
NC3MD-LX-WT
Neutrik USA Inc
|
$6.6157 | Yes | Active | MALE | 1000 Cycles | PANEL | XLR | AG ON NI | STRAIGHT | 5 mΩ | 16 A | 1500VDC V | 20.016 N | 10 GΩ | STRAIGHT | 1 | POLARIZED KEY | 14 AWG | 20.016 N | UL | -30 °C | 80 °C | RECEPTACLE | BRASS | RND PIN-SKT | LATCH | LOCKING | ONE | 3 | 79u inch | SOLDER | 1.22 inch | 1.024 inch | NEUTRIK AG | compliant | Neutrik |