Parametric results for: nc2djpdc48v under Power/Signal Relays

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: nc2djpdc48v
Select parts from the table below to compare.
Compare
Compare
NC2D-JP-DC48V
Panasonic Electronic Components
$15.4438 Yes Yes Active 360 mW 6.4 kΩ 5 A 250 V 100000 Cycle(s) DPDT MOMENTARY POWER/SIGNAL RELAY DC 8 mA 38.4 V 4.8 V 48 V 5A@250VAC 20 ms 10 ms CSA; UL -40 °C 70 °C AC THROUGH HOLE-STRAIGHT BOX NO SOLDER 25.4 mm 10.9 mm 25.4 mm 25.4mm x 25.4mm x 10.9mm PANASONIC CORP ROHS COMPLIANT compliant EAR99 Panasonic