Filter Your Search
1 - 1 of 1 results
|
NC2D-JP-DC48V
Panasonic Electronic Components
|
$15.4438 | Yes | Yes | Active | 360 mW | 6.4 kΩ | 5 A | 250 V | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 8 mA | 38.4 V | 4.8 V | 48 V | 5A@250VAC | 20 ms | 10 ms | CSA; UL | -40 °C | 70 °C | AC | THROUGH HOLE-STRAIGHT | BOX | NO | SOLDER | 25.4 mm | 10.9 mm | 25.4 mm | 25.4mm x 25.4mm x 10.9mm | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | Panasonic |