Parametric results for: nc2d-dc6v under Power/Signal Relays

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: nc2ddc6v
Select parts from the table below to compare.
Compare
Compare
NC2D-DC6V
Panasonic Electronic Components
$15.4438 Yes Yes Active 360 mW 100 Ω 5 A 250 V 100000 Cycle(s) DPDT MOMENTARY POWER/SIGNAL RELAY DC 60 mA 4.8 V 600 mV 6 V 5A@250VAC 20 ms 10 ms CSA; UL -40 °C 70 °C AC SOCKET MOUNT BOX NO SNAP ON 11.2 mm 27.8 mm 25.4 mm 25.4mm x 11.2mm x 27.8mm PANASONIC CORP ROHS COMPLIANT compliant EAR99 Panasonic