Parametric results for: nbspnbspnbsppower unit ic... under Memory Management Units

Filter Your Search

1 - 10 of 594 results

|
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MC68A29CSS
Freescale Semiconductor
Check for Price No Obsolete 8 5 NO 5 V MEMORY MANAGEMENT UNIT MOS NO 2K 5.5 V 4.5 V INDUSTRIAL R-CDIP-T40 Not Qualified e0 85 °C -40 °C 40 CERAMIC, METAL-SEALED COFIRED DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS DIP, DIP40,.6 unknown 8542.31.00.01
NS32082N8
Texas Instruments
Check for Price No Obsolete 16 25 NO 5 V MEMORY MANAGEMENT UNIT MOS 40 ns NO 512 5.25 V 4.75 V COMMERCIAL R-PDIP-T48 Not Qualified e0 70 °C 48 PLASTIC/EPOXY DIP DIP48,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP48,.6 unknown 8542.31.00.01
MC68A29L
Motorola Semiconductor Products
Check for Price No Obsolete 8 5 NO 5 V MEMORY MANAGEMENT UNIT MOS NO 2K 5.5 V 4.5 V COMMERCIAL R-CDIP-T40 Not Qualified e0 70 °C 40 CERAMIC, METAL-SEALED COFIRED DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA INC DIP, DIP40,.6 unknown 8542.31.00.01
Z8010AB6
STMicroelectronics
Check for Price Obsolete Z8001 8 8 6 MHz NO 5 V MEMORY MANAGEMENT UNIT CMOS NO 5.25 V 4.75 V INDUSTRIAL R-PDIP-T48 Not Qualified 85 °C -40 °C 48 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 4.06 mm 15.24 mm STMICROELECTRONICS DIP, unknown 8542.31.00.01
MAR31751AL
Dynex Semiconductor
Check for Price Obsolete MA31750; MAS281 16 16 NO 5 V MEMORY MANAGEMENT UNIT CMOS INTEGRATED BLOCK PROTECTION UNIT 40 ns NO 256 50 mA 5.5 V 4.5 V MILITARY S-CPGA-P68 Not Qualified 125 °C -55 °C MIL-STD-883 68 CERAMIC, METAL-SEALED COFIRED PGA SQUARE GRID ARRAY PIN/PEG PERPENDICULAR GEC PLESSEY SEMICONDUCTORS , unknown 8542.31.00.01 3A001.A.2.C
CR43205-7
Intel Corporation
Check for Price No Obsolete YES MICROPROCESSOR CIRCUIT MOS COMMERCIAL S-CQCC-N68 Not Qualified e0 70 °C 68 CERAMIC, METAL-SEALED COFIRED QCCN LCC68A,.95SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) NO LEAD 1.27 mm QUAD INTEL CORP QCCN, LCC68A,.95SQ compliant 8542.31.00.01
5962-8950506XA
Pyramid Semiconductor Corporation
Check for Price Active PACE1750 16 16 40 MHz NO 5 V MEMORY MANAGEMENT UNIT CMOS 23 ns NO 256 110 mA 5.5 V 4.5 V MILITARY R-CDIP-T64 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 64 CERAMIC, METAL-SEALED COFIRED DIP SDIP64,.6,50 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 1.27 mm DUAL 15.24 mm 42.2402 mm PYRAMID SEMICONDUCTOR CORP DIP, SDIP64,.6,50 compliant 8542.31.00.01 3A001.A.2.C DIP 64
P1753-40CMB
Pyramid Semiconductor Corporation
Check for Price No No Active PACE1750 16 16 40 MHz NO 5 V MEMORY MANAGEMENT UNIT CMOS 6 EDAC BITS FOR DETECTION OF DOUBLE ERRO... more 23 ns NO 256 5.5 V 4.5 V MILITARY R-XDIP-T64 Not Qualified 125 °C -55 °C NOT SPECIFIED MIL-STD-883 NOT SPECIFIED 64 UNSPECIFIED DIP RECTANGULAR IN-LINE THROUGH-HOLE 1.27 mm DUAL 15.24 mm 42.2402 mm PYRAMID SEMICONDUCTOR CORP 1.27 MM PITCH, DIP-64 compliant 8542.31.00.01 3A001.A.2.C DIP 64
P1753S-25PGMB
Pyramid Semiconductor Corporation
Check for Price No No Active PACE1750 16 16 40 MHz NO 5 V MEMORY MANAGEMENT UNIT CMOS 6 EDAC BITS FOR DETECTION OF DOUBLE ERRO... more 23 ns NO 256 5.5 V 4.5 V MILITARY S-CPGA-P68 Not Qualified 125 °C -55 °C NOT SPECIFIED MIL-STD-883 NOT SPECIFIED 68 CERAMIC, METAL-SEALED COFIRED PGA SQUARE GRID ARRAY PIN/PEG PERPENDICULAR PYRAMID SEMICONDUCTOR CORP PGA-68 compliant 8542.31.00.01 3A001.A.2.C PGA 68
MAQ17502LCXXX
Microsemi Corporation
Check for Price Transferred MICROPROCESSOR CIRCUIT MICROSEMI CORP , compliant 8542.31.00.01