Filter Your Search
1 - 1 of 1 results
|
NBSD337M004CSLC0800
Kyocera AVX Components
|
Check for Price | Active | 330 µF | 4 V | 537 mA | 20 % | 2917 | 100 mΩ | POLARIZED | 20 % | SURFACE MOUNT | NIOBIUM OXIDE | NIOBIUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 26.4 µA | 0.08 | 125 °C | -55 °C | 2 | SMT | TR, 13 INCH | YES | J BEND | 2.9 mm | 7.3 mm | 4.3 mm | AVX CORP | , 2917 | compliant | EAR99 | 8532.29.00.40 |