Filter Your Search
1 - 1 of 1 results
|
NBC12429AFNG
onsemi
|
$13.3574 | Yes | Yes | Active | 20 MHz | 400 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | ALSO OPRATES AT 5V SUPPLY | 75 mA | 3.465 V | 3.135 V | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | ONSEMI | QLCC | LCC-28 | 28 | 776-02 | compliant | EAR99 | 8542.39.00.01 | onsemi |