Filter Your Search
1 - 10 of 20 results
|
NBB-300-SR
Qorvo
|
Check for Price | Yes | Active | YES | BIPOLAR | 1 | 3.9 V | 85 °C | -45 °C | SURFACE MOUNT | 4 | CERAMIC | SL,4LEAD,.07SQ | QORVO INC | compliant | Qorvo | ||||||||||||||||
|
NBB-302-T3
Qorvo
|
Check for Price | Yes | Obsolete | 50 Ω | 20 dBm | 2.8 | 9 dB | YES | 12 GHz | WIDE BAND LOW POWER | BIPOLAR | 1 | 12 GHz | 3.9 V | e4 | 85 °C | -45 °C | COMPONENT | SURFACE MOUNT | 9 | CERAMIC | LGA9,3X3,40 | Gold (Au) | QORVO INC | compliant | LGA9,3X3,40 | ||||||
|
NBB-300-T3
Qorvo
|
Check for Price | Yes | Obsolete | 50 Ω | 20 dBm | 2.5 | 9 dB | YES | 12 GHz | WIDE BAND LOW POWER | BIPOLAR | 1 | 12 GHz | 3.9 V | e3 | 85 °C | -45 °C | COMPONENT | SURFACE MOUNT | 4 | CERAMIC | SL,4LEAD,.07SQ | Matte Tin (Sn) | QORVO INC | compliant | SL,4LEAD,.07SQ | ||||||
|
NBB-302-SB
RF Micro Devices Inc
|
Check for Price | Transferred | WIDE BAND LOW POWER | RF MICRO DEVICES INC | unknown | 5A991.G | 8517.70.00.00 | |||||||||||||||||||||||||
|
NBB-302-T1
RF Micro Devices Inc
|
Check for Price | Yes | Yes | Transferred | 50 Ω | 20 dBm | 2.8 | 9 dB | YES | 12 GHz | WIDE BAND LOW POWER | BIPOLAR | 1 | 12 GHz | 3.9 V | e4 | 85 °C | -45 °C | COMPONENT | SURFACE MOUNT | 9 | CERAMIC | LGA9,3X3,40 | Nickel/Gold (Ni/Au) | RF MICRO DEVICES INC | unknown | 3 X 3 MM, GREEN, CERAMIC, MPGA, 9 PIN | 5A991.G | 8517.70.00.00 | |||
|
NBB-302
RF Micro Devices Inc
|
Check for Price | Yes | Yes | Transferred | 50 Ω | 20 dBm | 2.8 | 9 dB | YES | 12 GHz | WIDE BAND LOW POWER | BIPOLAR | 1 | 12 GHz | 3.9 V | e4 | 85 °C | -45 °C | COMPONENT | SURFACE MOUNT | 9 | CERAMIC | LGA9,3X3,40 | Nickel/Gold (Ni/Au) | RF MICRO DEVICES INC | unknown | 3 X 3 MM, GREEN, CERAMIC, MPGA, 9 PIN | 5A991.G | 8517.70.00.00 | |||
|
NBB-300-D
RF Micro Devices Inc
|
Check for Price | Yes | Yes | Transferred | 50 Ω | 20 dBm | 2.5 | 9 dB | 12 GHz | WIDE BAND LOW POWER | 12 GHz | e3 | 85 °C | -45 °C | COMPONENT | Matte Tin (Sn) | RF MICRO DEVICES INC | compliant | 5A991.G | 8542.33.00.01 | ||||||||||||
|
NBB-302-SR
RF Micro Devices Inc
|
Check for Price | Yes | Yes | Transferred | 50 Ω | 20 dBm | 2.8 | 9 dB | YES | 12 GHz | WIDE BAND LOW POWER | BIPOLAR | 1 | 12 GHz | 3.9 V | e4 | 85 °C | -45 °C | COMPONENT | SURFACE MOUNT | 9 | CERAMIC | LGA9,3X3,40 | Gold (Au) - with Nickel (Ni) barrier | RF MICRO DEVICES INC | compliant | LGA9,3X3,40 | 5A991.G | 8517.70.00.00 | |||
|
NBB-302-T3
RF Micro Devices Inc
|
Check for Price | Yes | Yes | Transferred | 50 Ω | 20 dBm | 2.8 | 9 dB | YES | 12 GHz | WIDE BAND LOW POWER | BIPOLAR | 1 | 12 GHz | 3.9 V | e4 | 85 °C | -45 °C | COMPONENT | SURFACE MOUNT | 9 | CERAMIC | LGA9,3X3,40 | Nickel/Gold (Ni/Au) | RF MICRO DEVICES INC | unknown | 3 X 3 MM, CERAMIC, BOWTIE, MPGA-9 | |||||
|
NBB-300-D
Qorvo
|
Check for Price | Yes | Obsolete | 50 Ω | 20 dBm | 2.5 | 9 dB | 12 GHz | WIDE BAND LOW POWER | 12 GHz | 85 °C | -45 °C | COMPONENT | QORVO INC | compliant | Qorvo | 5A991.G |