Parametric results for: nb7vq58mmnhtbg under Multiplexer/Demultiplexers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: nb7vq58mmnhtbg
Select parts from the table below to compare.
Compare
Compare
NB7VQ58MMNHTBG
onsemi
Check for Price Yes Yes Obsolete 1.8 V 22 ns 240 ps 1 2 1 YES HVQCCN 7V MULTIPLEXER COMPLEMENTARY 3.6 V 1.71 V INDUSTRIAL S-XQCC-N16 Not Qualified 1 85 °C -40 °C 260 30 16 UNSPECIFIED LCC16,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL GOLD PALLADIUM NO LEAD 500 µm QUAD 1 mm 3 mm 3 mm ON SEMICONDUCTOR QFN HVQCCN, LCC16,.12SQ,20 16 485G-01 compliant 8542.39.00.01 onsemi
NB7VQ58MMNHTBG
Rochester Electronics LLC
Check for Price Yes Active 1.8 V 22 ns 1 2 1 YES HVQCCN 7V MULTIPLEXER COMPLEMENTARY 3.6 V 1.71 V INDUSTRIAL S-XQCC-N16 COMMERCIAL e3 NOT SPECIFIED 85 °C -40 °C 260 40 16 UNSPECIFIED SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 1 mm 3 mm 3 mm ROCHESTER ELECTRONICS LLC QFN 3 X 3 MM, LEAD FREE, QFN-16 16 unknown